CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 20 AWG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$218.50

(exc. GST)

$240.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.437$218.50-
1000 - 2000$0.429$214.501%
2500 +$0.421$210.503%

*price indicative

RS Stock No.:
228-0968
Mfr. Part No.:
161A18299X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Current

7.5A

Contact Plating

Gold Flash over Nickel

Contact Type

Plug

Maximum Contact Resistance

10mΩ

Contact Size

1 mm

Termination Type

Crimp

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

COO (Country of Origin):
HU
The CONEC D Sub contacts crimp male used with 20-24 AWG wire size.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy