CONEC, 13K1A1834 Series, size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- RS Stock No.:
- 228-0870
- Mfr. Part No.:
- 131A11019X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 495 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.862 | $24.31 | - |
| 25 - 45 | $4.772 | $23.86 | 1% |
| 50 + | $4.682 | $23.41 | 3% |
*price indicative
- RS Stock No.:
- 228-0870
- Mfr. Part No.:
- 131A11019X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Current | 10A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 13K1A1834 | |
| Contact Size | 3.6 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | ISO 2768-m, DIN, Directive 2002/95/EC RoHS | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Current 10A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Series 13K1A1834 | ||
Contact Size 3.6 mm | ||
Termination Type Crimp | ||
Standards/Approvals ISO 2768-m, DIN, Directive 2002/95/EC RoHS | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- CZ
The CONEC D sub contact male pin used with gold 16-20 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
