CONEC, 13K1ID1A Series, size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 228-0881
- Distrelec Article No.:
- 304-40-408
- Mfr. Part No.:
- 131C11019X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.28 | $8.56 |
| 10 - 48 | $4.05 | $8.10 |
| 50 + | $3.87 | $7.74 |
*price indicative
- RS Stock No.:
- 228-0881
- Distrelec Article No.:
- 304-40-408
- Mfr. Part No.:
- 131C11019X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 10A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 13K1ID1A | |
| Contact Size | 3.6 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 10A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Series 13K1ID1A | ||
Contact Size 3.6 mm | ||
Termination Type Crimp | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub high power contact 10A is a crimp male contact.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
