FCT from Molex, 172704 Series, size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 213-5116
- Distrelec Article No.:
- 304-39-350
- Mfr. Part No.:
- FMP002S103 / 1727040150
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.18
(exc. GST)
$36.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 19 March 2027
- Plus 1,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.636 | $33.18 |
| 25 - 45 | $6.468 | $32.34 |
| 50 + | $6.37 | $31.85 |
*price indicative
- RS Stock No.:
- 213-5116
- Distrelec Article No.:
- 304-39-350
- Mfr. Part No.:
- FMP002S103 / 1727040150
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 10A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Series | 172704 | |
| Contact Size | 8 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 10A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Series 172704 | ||
Contact Size 8 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Molex size 8 Female Crimp D-sub Connector Contact 20 → 16 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
