FCT from Molex, 172704 Series, Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.75

(exc. GST)

$7.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 264 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.75-
25 - 49$6.612%
50 +$6.513%

*price indicative

RS Stock No.:
207-5904
Mfr. Part No.:
FMP003S106 / 1727040152
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Female

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Current

20A

Contact Plating

Gold

Contact Type

Power

Maximum Contact Resistance

1mΩ

Series

172704

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

14AWG

COO (Country of Origin):
DE
The FCT high power female contacts made up of the copper alloy material and has gold over nickel plating.

Operating temperature-55° to +155°C

Crimp style termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy