FCT from Molex, 172704 Series, size 12/14 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- RS Stock No.:
- 207-5901
- Mfr. Part No.:
- FMP003P106 / 1727040144
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$340.00
(exc. GST)
$374.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $3.40 | $340.00 | - |
| 200 - 300 | $3.315 | $331.50 | 2% |
| 400 + | $3.264 | $326.40 | 4% |
*price indicative
- RS Stock No.:
- 207-5901
- Mfr. Part No.:
- FMP003P106 / 1727040144
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 20A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Series | 172704 | |
| Contact Size | 12/14 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 20A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Series 172704 | ||
Contact Size 12/14 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- DE
The FCT high power male contacts made up of the copper alloy material and has gold over nickel plating.
Operating temperature-55° to +155°C
Crimp style termination
Related links
- FCT from Molex size 12/14 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- FCT from Molex Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARWIN size 12 AWG Male Cable Circular Connector Contact, Gold Power 12 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 12 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel High Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
