JAE, D-Sub Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 26 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.32

(exc. GST)

$2.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$2.32
25 - 49$2.25
50 - 99$2.18
100 - 249$2.13
250 +$2.08

*price indicative

RS Stock No.:
175-6360
Mfr. Part No.:
330-50264
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Phosphor Bronze

Current

5A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

2.7mΩ

Contact Type

Pin

Series

D-Sub

Termination Type

Crimp

Length

13.9mm

Standards/Approvals

No

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

26AWG

COO (Country of Origin):
JP
Compact, rectangular connector

Supports various connections

D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.

Anti-reverse insertion structure

Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.

5 types of shell sizes

Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.

Combination of pin type and socket type

Various accessories

Various accessories including cable clamp and stationary parts for mating can be shared for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy