Amphenol Communications Solutions, DM5 Series, Female Solder D-Sub Connector Coaxial Contact
- RS Stock No.:
- 251-598
- Mfr. Part No.:
- DM537425001NCLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.22
(exc. GST)
$42.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 12 November 2026
- Plus 200 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $38.22 |
| 25 - 49 | $37.60 |
| 50 + | $36.74 |
*price indicative
- RS Stock No.:
- 251-598
- Mfr. Part No.:
- DM537425001NCLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Gender | Female | |
| Maximum Contact Resistance | 5mΩ | |
| Series | DM5 | |
| Length | 24.1mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Coaxial Contact | ||
Gender Female | ||
Maximum Contact Resistance 5mΩ | ||
Series DM5 | ||
Length 24.1mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Standard coaxial inserts
These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.
A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions Female D-Sub Connector Coaxial Contact
- Amphenol Communications Solutions Male Solder D-Sub Connector Coaxial Contact
- Amphenol Communications Solutions Male Crimp D-Sub Connector Coaxial Contact
- RS PRO Female D-Sub Connector Coaxial Contact
- Amphenol ICC Male D-Sub Connector Coaxial Contact
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- Amphenol Socapex Male Solder D-Sub Connector Coaxial Contact, Gold Pin
- Phoenix Contact Female Solder Cup D-Sub Connector Coaxial Contact, Gold Plated Socket 18 AWG
