Phoenix Contact size 3.8 mm Male PCB D-Sub Connector Contact, Gold, Tin Turned
- RS Stock No.:
- 638-803
- Mfr. Part No.:
- 1655467
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$578.93
(exc. GST)
$636.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $578.93 | $5.789 |
*price indicative
- RS Stock No.:
- 638-803
- Mfr. Part No.:
- 1655467
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Current | 4A | |
| Contact Type | Turned | |
| Contact Size | 3.8 mm | |
| Termination Type | PCB | |
| Length | 19.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Current 4A | ||
Contact Type Turned | ||
Contact Size 3.8 mm | ||
Termination Type PCB | ||
Length 19.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB power contact is designed to facilitate efficient PCB assembly with its angled pin configuration. Constructed to handle demanding applications, it supports a rated current of 40 A, ensuring robust performance in various environments. The contact features a gold plated finish for enhanced conductivity and corrosion resistance. With a compact design, it is well suited for integration into standard D SUB combination inserts, making it a reliable choice for manufacturers seeking quality and versatility.
Compact profile allowing for efficient space utilisation on PCBs
Manufactured to withstand over 500 insertion and withdrawal cycles for long term durability
Solder connection method ensures secure and stable mounting on printed circuit boards
Complies with EU RoHS regulations guaranteeing environmentally friendly use
Catalogued under multiple classification systems for easy identification and compatibility
Related links
- Phoenix Contact size 3.8 mm Female PCB D-Sub Connector Contact Gold Turned
- Amphenol ICC size 2.16 mm Female Solder D-Sub Connector Contact Tin over Nickel Socket 20 AWG
- RS PRO Female Crimp D-sub Connector Contact Tin, 28 → 24 AWG
- Phoenix Contact size 4.6 mm Male Solder D-Sub Connector Contact Gold Turned
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Male PCB D-Sub Connector Contact, Gold Pin
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Coaxial Contact, Gold over Nickel Pin
