Phoenix Contact, VS Series, size 4.6 mm Male Solder D-Sub Connector Contact, Tin, Gold Turned

Subtotal (1 pack of 100 units)*

$1,253.65

(exc. GST)

$1,379.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,253.65$12.537

*price indicative

RS Stock No.:
557-667
Mfr. Part No.:
1688269
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Current

4A

Contact Plating

Tin, Gold

Contact Type

Turned

Series

VS

Contact Size

4.6 mm

Length

22.9mm

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Power pin contacts for D-SUB combination inserts with a straight solder cup connection. Rated for 40 A and gold-plated for reliable conductivity. Ensures secure and durable power transmission. Suitable for industrial applications.

Material is Metal

Contact material is Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy