Phoenix Contact, VS-BU-KX-50-RG58 Series, Male Solder Cup D-Sub Connector Coaxial Contact, Gold Plated 18 AWG
- RS Stock No.:
- 249-3053
- Mfr. Part No.:
- 1655577
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$199.79
(exc. GST)
$219.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.979 | $199.79 |
*price indicative
- RS Stock No.:
- 249-3053
- Mfr. Part No.:
- 1655577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Series | VS-BU-KX-50-RG58 | |
| Termination Type | Solder Cup | |
| Length | 24.6mm | |
| Standards/Approvals | EAC | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Coaxial Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Current 2A | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Series VS-BU-KX-50-RG58 | ||
Termination Type Solder Cup | ||
Length 24.6mm | ||
Standards/Approvals EAC | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- CZ
The Phoenix gold plated straight 23 mm coaxial pin contact for D-SUB combination inserts and RG 58 cable. It has solder cup connection method and 0.9 mm² conductor cross section along with copper alloy contact material.
5.2 mm maximum external conductor diameter
EAC approved
China RoHS compliant
Related links
- Phoenix Contact Female Solder Cup D-Sub Connector Coaxial Contact, Gold Plated Socket 18 AWG
- Phoenix Contact Female Solder Cup D-Sub Connector Contact, Gold Power
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold Plated
- Phoenix Contact Female Solder D-Sub Connector Contact, Gold Signal
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold Socket
- Phoenix Contact Male Plug-In D-Sub Connector Contact, Gold Plated Pin
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
