Norcomp, 960 Series, Female Crimp D-Sub Connector Contact, Gold, Nickel Pin 28 AWG
- RS Stock No.:
- 135-4287
- Mfr. Part No.:
- 960-101-170L005-4
- Brand:
- Norcomp
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.60
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 830 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $0.96 | $9.60 | - |
| 250 - 490 | $0.928 | $9.28 | 3% |
| 500 - 2490 | $0.896 | $8.96 | 6% |
| 2500 - 4990 | $0.875 | $8.75 | 8% |
| 5000 + | $0.855 | $8.55 | 10% |
*price indicative
- RS Stock No.:
- 135-4287
- Mfr. Part No.:
- 960-101-170L005-4
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel | |
| Contact Type | Pin | |
| Series | 960 | |
| Termination Type | Crimp | |
| Length | 12.75mm | |
| Standards/Approvals | DIN EN 61076, IP67 | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel | ||
Contact Type Pin | ||
Series 960 | ||
Termination Type Crimp | ||
Length 12.75mm | ||
Standards/Approvals DIN EN 61076, IP67 | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 28AWG | ||
NorComp MICRO-D D-Sub Connector Female Conacts
Female crimp receptacle contacts for use in MICRO-D micro-miniature d-sub connector housings. These crimp receptacle contacts are made from phosphor bronze with a gold plating and accept a wire size of 28 AWG. For suitable crimp tool see stock number 135-4288
D-Sub Connectors - NorComp
Related links
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 28 AWG
- Norcomp Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
