Phoenix Contact, VS-ST-KX-50-RG58 Series, Female Solder Cup D-Sub Connector Coaxial Contact, Gold Plated Socket 18 AWG

Subtotal (1 pack of 10 units)*

$181.45

(exc. GST)

$199.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$18.145$181.45

*price indicative

RS Stock No.:
249-3054
Mfr. Part No.:
1655580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector Coaxial Contact

Gender

Female

Contact Material

Copper Alloy

Current

2A

Contact Plating

Gold Plated

Contact Type

Socket

Minimum Wire Size mm²

0.8mm²

Series

VS-ST-KX-50-RG58

Termination Type

Solder Cup

Length

26.8mm

Standards/Approvals

EAC Ex

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
CZ
The Phoenix gold plated straight 26.8 mm coaxial socket contact for D-SUB combination inserts and RG 58 cable. It has solder cup connection method and 0.8 mm² conductor cross section along with copper alloy contact material.

5.2 mm maximum external conductor diameter

EAC approved

China RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy