HARTING D-Sub 21 Way Straight Panel Mount D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$525.00

(exc. GST)

$577.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$10.50$525.00
100 - 150$10.316$515.80
200 +$10.127$506.35

*price indicative

RS Stock No.:
923-5195
Mfr. Part No.:
09694117214
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

21

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Contact Type

17 Signal

Mixed Contact Layout

21WA4

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

D-Sub

Mixed shells with pre-mounted signal solder cup contacts


Performance level 3

Solder cup termination

Shell plated steel

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

  • RS Stock No. 6930907
  • Mfr. Part No. 09694017214
Each
$17.92
  • RS Stock No. 6930944P
  • Mfr. Part No. 09694117214
Each (Supplied in a Bag)
$14.02
  • RS Stock No. 6930944
  • Mfr. Part No. 09694117214
Each
$14.02
  • RS Stock No. 6930935
  • Mfr. Part No. 09695017247
Each
$20.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy