HARTING D-Sub 13 Way Straight Panel Mount D-Sub Connector

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.07

(exc. GST)

$14.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$13.07-
50 - 99$12.792%
100 - 249$12.415%
250 - 499$12.107%
500 +$11.839%

*price indicative

Packaging Options:
RS Stock No.:
693-0979
Mfr. Part No.:
09694117136
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

13

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Contact Type

7 Signal

Mixed Contact Layout

13W6

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Mixed shells with pre-mounted signal solder cup contacts


Performance level 3

Solder cup termination

Shell plated steel

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy