TE Connectivity Amplimite 0.50 100 Way Right Angle Panel Mount Connector Assembly, with Panel Female
- RS Stock No.:
- 677-498
- Mfr. Part No.:
- 749611-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 768 units)*
$76,998.37
(exc. GST)
$84,698.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $76,998.37 | $100.258 |
*price indicative
- RS Stock No.:
- 677-498
- Mfr. Part No.:
- 749611-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 100 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Panel | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 100 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Panel | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 100‑position D‑shaped receptacle connector is a high‑density cable‑to‑panel assembly with a 1.27 mm (.050 in) centreline, designed for signal transmission via either ribbon or round jacketed cable. This two‑row connector features a black thermoplastic cover and a nickel‑over‑copper plated Shell for shielded durability. Its contacts, MADE of phosphor bronze, boast 30 μin gold (or gold flash) mating surfaces over palladium nickel underplating and tin‑lead wire termination areas, with each contact rated for up to 1 amp.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
- RS Stock No. 0814606
- Mfr. Part No. 5-749877-9
1 Pack of 6
$536.12
- RS Stock No. 0680077
- Mfr. Part No. 5555983-1
1 Tray of 15
$658.00
- RS Stock No. 0680239
- Mfr. Part No. 787171-7
1 Tube of 24
$688.82
- RS Stock No. 0795493
- Mfr. Part No. 749877-9
1 Tube of 6
$672.88
Related links
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Latch Block, IDC
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity IDC
- TE Connectivity AMPLIMITE 50SR 100 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 0.50 Series 100 Way Panel Mount Connector Assembly Female












