HARTING 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
- RS Stock No.:
- 692-7318
- Mfr. Part No.:
- 09563617712
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-7318
- Mfr. Part No.:
- 09563617712
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 53.2mm | |
| Width | 10.74mm | |
| Depth | 12.93mm | |
| Contact Material | Copper Alloy | |
| Dimensions | 53.2 x 10.74 x 12.93mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 53.2mm | ||
Width 10.74mm | ||
Depth 12.93mm | ||
Contact Material Copper Alloy | ||
Dimensions 53.2 x 10.74 x 12.93mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- HARTING 44 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
- Harting 2 (Power) Way Right Angle Through Hole Hybrid PCB D-Sub Connector Plug
- HARTING 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub Standard 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Socket with 4-40 UNC Threaded Inserts,
