HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-0540
Mfr. Part No.:
09564005604
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

62

Current

2A

Orientation

Straight

Mount Type

Cable

Connector Type D

High Density D-Sub

D-Sub Shell Size

C

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.42mm

COO (Country of Origin):
CN

Plugs - Stamped Solder Cups (Performance level 3)


(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy