HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
923-0534
Mfr. Part No.:
09561005604
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Current

2A

Orientation

Straight

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.29mm

COO (Country of Origin):
CN

Plugs - Stamped Solder Cups (Performance level 3)


(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy