HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 923-0493
- Mfr. Part No.:
- 09564617700
- Brand:
- HARTING
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$608.00
(exc. GST)
$669.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $12.16 | $608.00 | - |
| 100 - 450 | $11.947 | $597.35 | 1% |
| 500 + | $10.753 | $537.65 | 11% |
*price indicative
- RS Stock No.:
- 923-0493
- Mfr. Part No.:
- 09564617700
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 62 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DS-4 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94-V0, UL Recognised | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Series | 956 | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 62 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DS-4 | ||
Mounting Hardware Screw Lock | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94-V0, UL Recognised | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Series 956 | ||
Pitch 2.41mm | ||
- COO (Country of Origin):
- CN
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
Harting D Sub High Density
Related links
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Screw Lock Male
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Norcomp HDF 62 Way Straight 2.41 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Male
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Norcomp HDF 62 Way Straight 2.41 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- HARTING 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 0956 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector
