HARTING 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 923-0433
- Mfr. Part No.:
- 09664286700
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.80
(exc. GST)
$36.08
(inc. GST)
- RS Stock No.:
- 923-0433
- Mfr. Part No.:
- 09664286700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | IDC | |
| Housing Material | Steel | |
| Length | 69.4mm | |
| Width | 18.35mm | |
| Depth | 12.55mm | |
| Dimensions | 69.4 x 18.35 x 12.55mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method IDC | ||
Housing Material Steel | ||
Length 69.4mm | ||
Width 18.35mm | ||
Depth 12.55mm | ||
Dimensions 69.4 x 18.35 x 12.55mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
Harting D-Sub Series D-Sub Connector, 37 Contacts, 2A Current - 9664286700
This D-sub connector provides a Compact cable-mounted Interface for industrial signal connections in automation and electronics systems. It is designed as a multi-contact, right-angled connector intended to route multiple conductors through a single cable termination while maintaining secure mating in confined assemblies.
Features & Benefits
• 37 contacts offering high-density signal consolidation and reduced cabling
• Gold-plated copper alloy contacts ensuring low-resistance connections
• IDC termination enabling Rapid mass termination of conductors
• Right-angle orientation facilitating space-saving cable routing
• Steel housing providing mechanical protection in harsh environments
• Rated for 2 A and 1 kV to support moderate current and high-voltage signals
• Gold-plated copper alloy contacts ensuring low-resistance connections
• IDC termination enabling Rapid mass termination of conductors
• Right-angle orientation facilitating space-saving cable routing
• Steel housing providing mechanical protection in harsh environments
• Rated for 2 A and 1 kV to support moderate current and high-voltage signals
**Applications**
• Suitable for control cabinet cable harnesses in automation systems
• Ideal for connecting instrumentation in electrical test rigs
• Used for signal distribution in industrial machinery interfaces
• Can be used for multi-conductor cable terminations in panel assemblies
• Ideal for connecting instrumentation in electrical test rigs
• Used for signal distribution in industrial machinery interfaces
• Can be used for multi-conductor cable terminations in panel assemblies
What contact gender and arrangement does it use?
It employs male contacts arranged across 37 positions for mating with corresponding female counterparts.
Which termination method is applied and why is it useful?
Insulation displacement contact termination is used to permit quick, consistent connections without individually soldering each conductor.
What temperature range will it tolerate during operation?
The connector is specified to operate between −55 °C and 125 °C, accommodating low-temperature exposure and elevated-temperature conditions near heat sources.
How is the connector mounted to the cable?
It is configured for cable-mount installation, integrating the connector Shell and termination on the cable assembly rather than panel-mounting.
What construction materials contribute to electrical contact performance?
Contacts are formed from a copper alloy and finished with a gold plating to reduce contact resistance and improve conductivity.
Approvals
UL, E102079, CSA, File 98267
Standards
IDC; BT224; DIN41651; DIN41652; DIN EN 60603-13
Related links
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- 3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

