ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 454-3220
- Mfr. Part No.:
- 134728 / 134728-E
- Brand:
- ERNI
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$116.14
(exc. GST)
$127.75
(inc. GST)
- RS Stock No.:
- 454-3220
- Mfr. Part No.:
- 134728 / 134728-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | Screw Terminal | |
| Housing Material | Thermoplastic | |
| Length | 64.6mm | |
| Width | 16.0mm | |
| Contact Material | Copper Alloy | |
| Series | ERbic Profibus | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method Screw Terminal | ||
Housing Material Thermoplastic | ||
Length 64.6mm | ||
Width 16.0mm | ||
Contact Material Copper Alloy | ||
Series ERbic Profibus | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Male/Female
- ERNI ERbic Profibus 9 Way Right Angle Cable D-Sub Connector, with Surface Mounted Screw Male
- ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug
- HARTING 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

