HARTING 50 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 922-9639
- Mfr. Part No.:
- 09670505604
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.29
(exc. GST)
$31.12
(inc. GST)
- RS Stock No.:
- 922-9639
- Mfr. Part No.:
- 09670505604
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | D | |
| Termination Method | Solder | |
| Housing Material | Metal | |
| Length | 67.31mm | |
| Width | 15.75mm | |
| Depth | 17.0mm | |
| Contact Material | Copper Alloy | |
| Dimensions | 67.31 x 15.75 x 17mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size D | ||
Termination Method Solder | ||
Housing Material Metal | ||
Length 67.31mm | ||
Width 15.75mm | ||
Depth 17.0mm | ||
Contact Material Copper Alloy | ||
Dimensions 67.31 x 15.75 x 17mm | ||
- COO (Country of Origin):
- DE
Solder Bucket with Grounding Fingers
For applications requiring compliance with EMI–RFI screening specifications.
The male connectors have grounding fingers ensuring perfect electrical and creening continuity when coupled.
Tin-coated metal housing.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
Related links
- HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

