HARTING D-Sub Standard 25 Way Cable D-Sub Connector

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1,264.50

(exc. GST)

$1,391.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$12.645$1,264.50-
500 +$11.38$1,138.0010%

*price indicative

RS Stock No.:
843-6555
Distrelec Article No.:
304-44-396
Mfr. Part No.:
09670254715
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

25

Current

7.5A

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

DS-3

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

D-Sub Standard

Contact Material

Copper Alloy

COO (Country of Origin):
CH

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts


Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets

Tinned metal shell

Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)

Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)

Part Numbers: 09 67 2xx xxxx have Stamped contacts

Part Numbers: 09 67 0xx xxxx have Turned contacts

Note

For shell housings see typically 740-7269 and range.

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy