TE Connectivity 5745116 50 Way Right Angle Through Hole D-Sub Connector, with Mounting Screw Female

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$110.05

(exc. GST)

$121.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$110.05
2 - 3$107.29
4 +$105.81

*price indicative

RS Stock No.:
822-4920
Mfr. Part No.:
5745116-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D-Sub Connector

Current

6A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

DS-5

Mounting Hardware

Mounting Screw

Housing Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

5745116

Contact Plating

Gold

AMPLIMITE, HD-20 Full Metal-Shell Right-Angle Posted, 545 PCB Mount D-Sub Connectors


AMPLIMITE, HD-20 right-angle posted, 545 (13.84 mm footprint) PCB mount D-sub connectors with a full metal tin plated steel shell. These AMPLIMITE HD-20 PCB mount plug and socket connectors are available with standard mounting screws or 4-40 female screwlocks for connection to mating connectors, 0.00076μm or gold flash on mating contacts (Please refer to datasheet for details). The d-sub plug connectors have grounding indents.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links