TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-912
Mfr. Part No.:
5745187-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Current

6A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

D-Sub Shell Size

3

Mounting Hardware

Mounting Hole

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Series

Amplimite HD-20

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity 25-position D-shaped receptacle connector, Shell size 3, designed for board-to-board, right-angle board-mount applications with a 2.74 mm (0.108 in) centreline spacing. It provides reliable electrical connections between printed circuit boards in Compact electronic assemblies, making it Ideal for signal and power transmission in various industrial and commercial devices.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy