TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 679-863
- Mfr. Part No.:
- 5745183-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 34 units)*
$1,069.33
(exc. GST)
$1,176.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,069.33 | $31.451 |
*price indicative
- RS Stock No.:
- 679-863
- Mfr. Part No.:
- 5745183-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Mounting Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Mounting Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9-position 2-row D-shaped receptacle connector designed for board-to-board applications with a vertical PCB mount orientation. Featuring a 1 Shell size and a 2.77 mm centreline, it belongs to the AMPLIMITE HD-20 series. The connector has a full metal Shell with tin plating, a black nylon GF/PBT GF insert, and a standard profile, providing reliable performance in Compact board mounting configurations.
RoHS compliant
UL 94V-0 flammability rating
Related links
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
