TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- RS Stock No.:
- 678-874
- Mfr. Part No.:
- 749812-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
$626.34
(exc. GST)
$688.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $626.34 | $31.317 |
*price indicative
- RS Stock No.:
- 678-874
- Mfr. Part No.:
- 749812-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Mounting Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HDP-20 | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Mounting Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HDP-20 | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9-position full metal Shell receptacle connector designed for cable-to-cable connections and features a Shell size 1. It is intended for panel mounting and terminates to wire and cable via crimp contacts (size 20), which are supplied uninstalled. The connector has a black body with stainless steel mating retention features plated with zinc and a tin-plated Shell. For secure mating retention, it uses mounting screws and a retainer clip, ensuring a reliable mechanical attachment.
UL94V-0 rated
RoHS compliant
Related links
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with Standard Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Female
