Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- RS Stock No.:
- 771-8250
- Distrelec Article No.:
- 303-87-614
- Mfr. Part No.:
- 618015227221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.94
(exc. GST)
$12.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 17 | $10.94 | - |
| 18 - 34 | $10.74 | 1% |
| 35 + | $10.52 | 3% |
*price indicative
- RS Stock No.:
- 771-8250
- Distrelec Article No.:
- 303-87-614
- Mfr. Part No.:
- 618015227221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 618 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 618 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
WR-DSUB - IDC D-Sub Connectors with 4-40 UNC Screwlocks
WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series IDC d-sub connectors are made from copper alloy with a selective gold plating.
WR-DSUB IDC Connectors
A range of Wurth IDC D-sub connectors.
Note
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
Related links
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector
