Harting Through Hole, 3 Pin Solder D-sub Connector, Right Angle Plug, Shell Size A Standard D-Sub

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-7357P
Mfr. Part No.:
09692009193
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

30A

Length

39mm

Width

15.4mm

Depth

12.5mm

Dimensions

39 x 15.4 x 12.5mm

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy