Amphenol ICC 10090926 15 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-107
- Mfr. Part No.:
- 10090926-P156VLF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 200 units)*
$847.36
(exc. GST)
$932.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $847.36 | $4.237 |
*price indicative
- RS Stock No.:
- 787-107
- Mfr. Part No.:
- 10090926-P156VLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 2.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Contact Material | Copper Alloy | |
| Series | 10090926 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 2.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Contact Material Copper Alloy | ||
Series 10090926 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable connectivity in various electronic applications, ensuring stable performance and ease of integration in complex systems.
Released status indicates Advanced product readiness for market deployment
Printed reference date ensures transparency in information and updates
Repeated specifications provide consistency in product details for clarity
Revision updates guarantee continuous enhancement of product quality
- RS Stock No. 6058651
- Mfr. Part No. DBLC-J25PAF-20L6E
Each
$18.37
- RS Stock No. 2018036
- Mfr. Part No. XM3C-3722-501
Each
$16.42
- RS Stock No. 0786408
- Mfr. Part No. 207516-6
1 Pack of 30
$561.30
- RS Stock No. 2018016
- Mfr. Part No. XM3C-0922-111
Each
$14.85
Related links
- Amphenol ICC 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090926 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male
- Amphenol ICC DAM 15 Way Straight PCB D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC 10090928 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male












