TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 718-3660
- Distrelec Article No.:
- 303-25-546
- Mfr. Part No.:
- 4-1393479-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-3660
- Distrelec Article No.:
- 303-25-546
- Mfr. Part No.:
- 4-1393479-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series AMPLIMITE HD-20 | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
TE Connectivity HD20 90° PCB Mount D-Sub Plug Connector with Threaded Inserts
HD20 series right angle PCB mount D-sub connector plugs with 2.54mm pin spacing. These HD20 series PCB d-sub plug connectors have gold plated pin contacts a metal Shell with grounding fingers and 4-40 UNC threaded inserts for mating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
- RS Stock No. 0796618
- Mfr. Part No. 4-1393479-3
1 Bag of 30
$498.10
- RS Stock No. 1895895
- Mfr. Part No. 5747871-2
Each (In a Tube of 17)
$9.975
- RS Stock No. 7183483
- Mfr. Part No. 5747871-2
Each
$12.08
- RS Stock No. 1640838
- Mfr. Part No. 5-106505-2
Each (In a Tray of 55)
$6.044
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way 2.74 mm Pitch D-Sub Connector, with 4 to 40 UNC
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male








