HARTING D-Sub 17 Way Straight Panel D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.99

(exc. GST)

$20.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$18.99-
13 - 24$18.651%
25 +$18.303%

*price indicative

Packaging Options:
RS Stock No.:
693-0897
Mfr. Part No.:
09693017172
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

17

Orientation

Straight

Current

5A

Mount Type

Panel

Connector Gender

Female

Mixed Contact Layout

17W2

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Tin

Series

D-Sub

Contact Material

Copper Alloy

Mixed shells with pre-mounted signal solder cup contacts


Performance level 3

Solder cup termination

Shell plated steel

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy