HARTING D-Sub 17 Way Straight Through Hole D-Sub Connector, with Flange Male
- RS Stock No.:
- 181-273
- Mfr. Part No.:
- 09693115172
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.07
(exc. GST)
$27.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.07 |
| 10 + | $23.08 |
*price indicative
- RS Stock No.:
- 181-273
- Mfr. Part No.:
- 09693115172
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 17 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 17 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- DE
The HARTING D-SUB M 17W2 STR MA SCUP TH NM30 is a rugged, 17-pin male D-Sub connector designed for reliable signal transmission in industrial environments. This connector features straight contacts (STR) and is equipped with screw termination for secure and stable connections. The SCUP (shielded) design ensures excellent protection against electromagnetic interference (EMI), making it ideal for sensitive equipment. It is engineered for use in automation, control systems, and other industrial applications where durability, stability, and protection from interference are critical.
17 Pin configuration
Straight contacts
Screw termination
Shielded
Durable construction
Versatile use
Related links
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 17 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub 17 Way Straight D-Sub Connector
- Amphenol Communications Solutions DMW 17 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
