ASSMANN WSW A-HDF 26 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 674-0956
- Mfr. Part No.:
- A-HDF 26 LL/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$3.04
(exc. GST)
$3.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 282 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $3.04 | - |
| 25 - 74 | $2.98 | $1.50 |
| 75 - 199 | $2.93 | $8.25 |
| 200 - 399 | $2.88 | $32.00 |
| 400 + | $2.84 | $80.00 |
*price indicative
- RS Stock No.:
- 674-0956
- Mfr. Part No.:
- A-HDF 26 LL/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | A-HDF | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Metal | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series A-HDF | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals
High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDF 44 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDS 26 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-DS 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 37 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
