ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 674-0818
- Mfr. Part No.:
- A-DS 25 AA/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.67 |
| 25 - 74 | $7.53 |
| 75 - 199 | $7.24 |
| 200 - 399 | $7.11 |
| 400 + | $6.97 |
*price indicative
- RS Stock No.:
- 674-0818
- Mfr. Part No.:
- A-DS 25 AA/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-25 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | A-DS | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-25 | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series A-DS | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
D-Sub Right Angled, Open Style
Assmann
- RS Stock No. 6741013
- Mfr. Part No. A-DS 25 A/KG-F
Each
$8.01
- RS Stock No. 6741013P
- Mfr. Part No. A-DS 25 A/KG-F
Each (Supplied in a Box)
$8.01
- RS Stock No. 6740805P
- Mfr. Part No. A-DS 25 PP/Z
Each (Supplied in a Box)
$2.072
- RS Stock No. 6740990
- Mfr. Part No. A-HDS 26 A-KG/T
Each
$5.01
Related links
- ASSMANN WSW A-DF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Male
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male











