Phoenix Contact VIP-3/SC/FLK60 60 Way Straight DIN Rail D-Sub Connector Male/Female

Subtotal (1 unit)*

$157.75

(exc. GST)

$173.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.75

*price indicative

RS Stock No.:
667-0006
Mfr. Part No.:
2315094
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

60

Product Type

D-Sub Connector

Orientation

Straight

Current

6A

Mount Type

DIN Rail

Connector Gender

Male/Female

Housing Material

Polyamide Non-Reinforced

Voltage

60V

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

50°C

Contact Gender

Male/Female

Standards/Approvals

EU REACH, EU RoHS, EAC, CHINA RoHS

Series

VIP-3/SC/FLK60

COO (Country of Origin):
US

Phoenix Contact D-sub interface module VIP VARIOFACE


The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:


  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

  • Complete Line:


    The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy