ITT Cannon ZD 62 Way Right Angle Through Hole D-sub Connector Socket
- RS Stock No.:
- 617-0004
- Mfr. Part No.:
- ZDCA-62S-BB1
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-0004
- Mfr. Part No.:
- ZDCA-62S-BB1
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 62 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| D Connector Type | High Density D-Sub | |
| Current Rating | 5.0A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 350 V ac | |
| Series | ZD | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 62 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
D Connector Type High Density D-Sub | ||
Current Rating 5.0A | ||
Housing Material Thermoplastic | ||
Voltage Rating 350 V ac | ||
Series ZD | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW

Related links
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- ITT Cannon ZDUA 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- ITT Cannon ZD* 15 Way Right Angle Through Hole D-Sub Connector
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon D*JK/D*JT 9 Way Through Hole D-sub Connector Socket
- ITT Cannon D*W 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- ITT Cannon Female Crimp D-Sub Connector Contact, Gold Socket 26 AWG
