ITT Cannon, MD Series, Female Crimp D-Sub Connector Contact, Gold Socket 26 AWG
- RS Stock No.:
- 283-431
- Mfr. Part No.:
- MDSSTS
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$966.10
(exc. GST)
$1,062.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.10 |
*price indicative
- RS Stock No.:
- 283-431
- Mfr. Part No.:
- MDSSTS
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Series | MD | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHs and Reach | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Series MD | ||
Termination Type Crimp | ||
Standards/Approvals RoHs and Reach | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- DE
The ITT Cannon circular MIL spec connector features a socket female contact gender and a crimp termination style. It belongs to the KPT series and is available in reel and cut tape packaging options. This connector is part of the circular MIL spec connector product type and is compliant with RoHS standards.
Contact Plating Gold
Contact Material Copper
Reel of 1000
Related links
- HARTING Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- MH Connectors Male Crimp D-Sub Connector Contact, Gold Socket 22 AWG
- MH Connectors Female Crimp D-Sub Connector Contact, Gold Socket 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- Hirose Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 18 AWG
