Hirose HD 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 184-6448
- Mfr. Part No.:
- HDCB-37P(05)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$29.33
(exc. GST)
$32.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.33 | - |
| 5 - 9 | $28.60 | 2% |
| 10 + | $28.16 | 3% |
*price indicative
- RS Stock No.:
- 184-6448
- Mfr. Part No.:
- HDCB-37P(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | PBT | |
| Voltage | 400V, 560V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Series | HD | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material PBT | ||
Voltage 400V, 560V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Series HD | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- JP
Solder Type D-subminiature Connector
Compact and sturdy due to metal shell.
Large solder cup enables use of wire up to 20AWG
Glass filled P.B.T. resin insulator offers excellent resistance to heat and chemicals
H D Series subminiature connectors with stamped contacts are easy to solder to a wide variety of stranded and single conductor cables. 9, 15, 25, 37 and 50-contact models available.
Compact and sturdy due to metal shell.
Large solder cup enables use of wire up to 20 AWG.
Glass filled P.B.T. resin insulator offers excellent resistance to heat and chemicals.
Available in various plug cases such as CTF and CTH. A wide variety of combinations available, such as straight dipping (SD), right angle dipping (RD), crimping (CD), and ribbon IDC termination (FD).
Application
Computers, peripherals and terminals, control equipment, radio equipment, and measuring instruments.
Related links
- Hirose HD 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Hirose CD 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 15 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Cable D-Sub Connector Male
