RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 544-4017
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.57
(exc. GST)
$27.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 952 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.57 |
| 5 + | $20.24 |
*price indicative
- RS Stock No.:
- 544-4017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series RS PRO | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.
Features and Benefits
Applications
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Related links
- RS PRO O54 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- RS PRO 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 107 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
