Vishay 10 F Supercapacitor -20 → 50 % Tolerance, 235 EDLC 3V dc, Through Hole
- RS Stock No.:
- 196-7878
- Mfr. Part No.:
- MAL223551013E3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$10.08
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 09 November 2026
- Plus 842 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 124 | $5.04 | $10.08 | - |
| 126 - 248 | $4.925 | $9.85 | 2% |
| 250 + | $4.85 | $9.70 | 3% |
*price indicative
- RS Stock No.:
- 196-7878
- Mfr. Part No.:
- MAL223551013E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Diameter | 10mm | |
| Lead Diameter | 800μm | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Leakage Current | 4mA | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | IEC 60062, RoHS | |
| Series | 235 EDLC | |
| Height | 32mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Diameter 10mm | ||
Lead Diameter 800μm | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Leakage Current 4mA | ||
Equivalent Series Resistance ESR 31mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals IEC 60062, RoHS | ||
Series 235 EDLC | ||
Height 32mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high
capacity and energy density. Used for power backup & storage device for energy harvesting applications.
Available in through-hole (radial) version
Ruggedized for high humidity operation
Maintenance-free, no service necessary
Related links
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 22 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
