Phoenix Contact SUBCON-PLUS F3 9 Way Right Angle D-Sub Connector Female
- RS Stock No.:
- 324-9387
- Mfr. Part No.:
- 2761871
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$196.76
(exc. GST)
$216.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $196.76 | - |
| 25 - 74 | $193.27 | 1% |
| 75 + | $189.73 | 3% |
*price indicative
- RS Stock No.:
- 324-9387
- Mfr. Part No.:
- 2761871
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 100mA | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Housing Material | ABS | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, EAC, CHINA RoHS, EU REACH | |
| Series | SUBCON-PLUS F3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 100mA | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Housing Material ABS | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, EAC, CHINA RoHS, EU REACH | ||
Series SUBCON-PLUS F3 | ||
- COO (Country of Origin):
- DE
Field Bus Connectors
Similar to the standard rewireable connectors
Ideal for use in numerous bus systems
Double screw terminal blocks with different pin assignments. Only at the end of the bus does the 2nd block remain free for connecting resistors
Cable entry 0° or 90°, left or right
EMC shielded backshells
Specifications as Standard connectors, see compatibility table for pin assignment
Supplied with
Knurled metal fixing screws.
- RS Stock No. 3249371
- Mfr. Part No. 2799490
Each
$145.30
- RS Stock No. 0135530
- Mfr. Part No. 2902321
Each
$119.70
- RS Stock No. 0135534
- Mfr. Part No. 2902319
Each
$146.64
- RS Stock No. 0135533
- Mfr. Part No. 2902324
Each
$146.64
Related links
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS F2 9 Way Right Angle D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/90/IDC 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 18 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS F5 Series Female Screw Terminal D-sub Connector












