Phoenix Contact 1841 5 Way Straight 3.5 mm Pitch Through Hole D-Sub Connector Male

Subtotal (1 unit)*

$17.35

(exc. GST)

$19.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.35

*price indicative

RS Stock No.:
292-9723
Mfr. Part No.:
1841899
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

5

Current

8A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Housing Material

Polyamide

Voltage

250V

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

CHINA RoHS, EAC, EU REACH, EU RoHS

Contact Plating

Tin

Series

1841

Pitch

3.5mm

COO (Country of Origin):
DE

Power-Subconnec power supply header assembly, 3.5 mm gauge


Pin mounting headers for Power-Subconnec series printed circuit boards.

Headers available in 3 and 5 points are available in two versions:  standard and pre-cut.

The PE version has a pre-cut contact on the surface of the connector input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy