TE Connectivity 2454917 Vertical 19.05 mm Pitch Board D-Sub Connector, with 4 to 40 Threaded Insert
- RS Stock No.:
- 286-8832
- Mfr. Part No.:
- 2454917-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-8832
- Mfr. Part No.:
- 2454917-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Mounting Hardware | 4 to 40 Threaded Insert | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | -105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2454917 | |
| Contact Plating | Gold | |
| Pitch | 19.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Vertical | ||
Mount Type Board | ||
Mounting Hardware 4 to 40 Threaded Insert | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature -105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 2454917 | ||
Contact Plating Gold | ||
Pitch 19.05mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-sub miniature stacked PCB connectors are part of the comprehensive line of D-sub miniature connectors, widely embraced by the electronics industry for their rugged design and ease of use. Stacked connectors offer the added benefit of reducing overall board real estate typically occupied by individual PCB connectors. With the versatility of the AMPLIMITE connector line, users can choose the stacked connector that best fits their specific application requirements.
Stacked PCB connectors save board real estate
Wide choice of configurations available
Front metal shells for EMI/RFI shielding
Housings made of UL 94 V-0 rated thermoplastic
Built-in grounding indents
Choice of 4-40 threaded insert or female screw lock ma
Related links
- TE Connectivity 2454917 Vertical 19.05 mm Pitch Board D-Sub Connector, with 4 to 40 Threaded Insert
- TE Connectivity 2454917 15 Vertical 15 19.05 mm Pitch Board D-Sub Connector, with 4 to 40 Threaded Insert
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity 2301838 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 57450 25 Way Hole Connector, with 4 to 40 Threaded Insert
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header, with 4 to 40 Threaded Insert
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
