Deltron Connectors DTS 8 Way Straight Solder D-Sub Connector Female 2.54 mm Pitch

Subtotal (1 unit)*

$6.85

(exc. GST)

$7.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.85

*price indicative

RS Stock No.:
285-7404
Distrelec Article No.:
144-17-211
Mfr. Part No.:
DTS8W8S
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

8

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Solder

Connector Gender

Female

Housing Material

Steel

Voltage

125V

Termination Type

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Nickel

Series

DTS

Pitch

2.54mm

COO (Country of Origin):
CH
The D-Sub hybrid-socket is a RoHS compliant component with a green thermoplastic UL 94-V-0 insulation and steel tin-plated shell, suitable for a temperature range of -55 to +125°C. It has general tolerances of 0.1mm, 0.2mm, and 0.3mm for different size ranges, making it a versatile and reliable choice for various applications.

Green thermoplastic UL 94-V-0 insulation and steel tin-plated shell for high-quality performance

Temperature range of -55 to +125°C ensures durability in extreme conditions

General tolerances of 0.1mm, 0.2mm, and 0.3mm for different size ranges for precise measurements

Insulation resistance of >5G for efficient electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy