FCT 173113 27 Way Horizontal D-sub Connector Plug
- RS Stock No.:
- 283-5411
- Distrelec Article No.:
- 144-17-061
- Mfr. Part No.:
- 173113-0060
- Brand:
- FCT
5 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.03
(exc. GST)
$7.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.03 |
- RS Stock No.:
- 283-5411
- Distrelec Article No.:
- 144-17-061
- Mfr. Part No.:
- 173113-0060
- Brand:
- FCT
Related links
- FCT 173113 27 Way Horizontal D-sub Connector Plug
- FCT FM 5 Way Horizontal D-sub Connector Plug
- FCT 173113 26 Way Horizontal D-sub Connector Socket
- FCT 25 Way Horizontal D-sub Connector Plug, 2.54mm Pitch
- FCT FM 10 Way Horizontal D-sub Connector Socket
- Deltron 8 Way Horizontal D-sub Connector Plug
- Deltron 9 Way Horizontal D-sub Connector Plug
- Amphenol ICC 9 Way Horizontal D-sub Connector Plug