FCT FM 10 Way Horizontal D-sub Connector Socket
- RS Stock No.:
- 283-5389
- Distrelec Article No.:
- 144-17-308
- Mfr. Part No.:
- 172704-0032
- Brand:
- FCT
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.21
(exc. GST)
$4.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.21 |
- RS Stock No.:
- 283-5389
- Distrelec Article No.:
- 144-17-308
- Mfr. Part No.:
- 172704-0032
- Brand:
- FCT
Related links
- FCT FM 5 Way Horizontal D-sub Connector Plug
- FCT from Molex 172704 37 Way Panel Mount D-sub Connector Socket,...
- Deltron DTS 10 Way Horizontal D-sub Connector Socket
- FCT 173113 26 Way Horizontal D-sub Connector Socket
- Deltron DTS 10 Way Horizontal D-sub Connector Plug
- FCT from Molex FM 13 Way Panel Mount D-sub Connector Socket
- Hsuan Mao 13 Way Horizontal D-sub Connector Socket
- Deltron 25 Way Horizontal D-sub Connector Socket