FCT 25 Way Horizontal D-sub Connector Plug, 2.54mm Pitch
- RS Stock No.:
- 283-5398
- Distrelec Article No.:
- 144-16-653
- Mfr. Part No.:
- 173109-0081
- Brand:
- FCT
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.97
(exc. GST)
$16.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.97 |
- RS Stock No.:
- 283-5398
- Distrelec Article No.:
- 144-16-653
- Mfr. Part No.:
- 173109-0081
- Brand:
- FCT
Related links
- Norcomp 172 25 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch
- Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug,...
- ASSMANN WSW A-DSF 25 Way Right Angle Cable Mount D-sub Connector...
- Norcomp 172 25 Way Through Hole D-sub Connector Plug, 2.54mm...
- FCT from Molex 172704 25 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch
- FCT from Molex 172704 25 Way Panel Mount D-sub Connector Plug,...
- Deltron 25 Way Horizontal D-sub Connector Plug
- Deltron DTZ 25 Way Horizontal D-sub Connector Plug