Amphenol ICC 9 Way Horizontal D-sub Connector Plug
- RS Stock No.:
- 283-7617
- Distrelec Article No.:
- 143-69-106
- Mfr. Part No.:
- L17DEFRA09PC309
- Brand:
- Amphenol ICC
116 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.03
(exc. GST)
$4.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.03 |
- RS Stock No.:
- 283-7617
- Distrelec Article No.:
- 143-69-106
- Mfr. Part No.:
- L17DEFRA09PC309
- Brand:
- Amphenol ICC
Related links
- Amphenol ICC 9 Way Horizontal D-sub Connector Socket
- Deltron 9 Way Horizontal D-sub Connector Plug
- Deltron DTZ 9 Way Horizontal D-sub Connector Plug
- Amphenol ICC 9 Way 45 ° Panel Mount D-sub Connector Plug
- Amphenol ICC 9 Way Panel Mount D-sub Connector Plug
- Amphenol ICC 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
- Amphenol ICC 9 Way Plug-In Mount D-sub Connector Plug, 2.74mm...
- Amphenol ICC 9 Way Right Angle Plug-In Mount D-sub Connector Plug,...